Murrelektronik Limited MVP12 Series Sensor Hub, 4 Port
- RS Stock No.:
- 284-8037
- Mfr. Part No.:
- 8000-44702-0000000
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$237.40
(exc. GST)
$261.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.40 |
*price indicative
- RS Stock No.:
- 284-8037
- Mfr. Part No.:
- 8000-44702-0000000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Hub | |
| Inlet Connection Type | M12 | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 42V dc | |
| Series | MVP12 | |
| Housing Material | Plastic | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, cULus, eClass, ETIM, GTIN | |
| Minimum Operating Voltage | 42V dc | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Hub | ||
Inlet Connection Type M12 | ||
Number of Ports 4 | ||
Maximum Operating Voltage 42V dc | ||
Series MVP12 | ||
Housing Material Plastic | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, cULus, eClass, ETIM, GTIN | ||
Minimum Operating Voltage 42V dc | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Universal Basic Housing is a versatile enclosure designed to accommodate four M12 connectors. This basic housing module supports four way connectivity. The screw plug in terminals offer a secure and reliable method for wiring connections. It has plastic housings with good resistance against chemicals and oils.
IP65 and IP67 degree protection
Flame retardant
Related links
- Murrelektronik Limited MVP12-P6 Series Sensor Hub
- Murrelektronik Limited EXACT8 Series Sensor Hub, 10 Port
- Murrelektronik Limited EXACT12 Series Sensor Hub, 5 Port
- Murrelektronik Limited EXACT8 Series Sensor Hub, 8 Port
- Murrelektronik Limited MVP12-P3 Series Sensor Hub
- Murrelektronik Limited MVP12 Series Screw Network Hub 24 V dc
- Murrelektronik Limited EXACT12 Series Housing, 5 Port
- Phoenix Contact 15169 Series Sensor Hub M12, 10 m
