Exsys Industrial Ethernet Switch
- RS Stock No.:
- 309-519
- Mfr. Part No.:
- EX-60310
- Brand:
- Exsys
Subtotal (1 unit)*
$237.59
(exc. GST)
$261.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $237.59 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$465.59
(exc. GST)
$512.15
(inc. GST)
- RS Stock No.:
- 309-519
- Mfr. Part No.:
- EX-60310
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of Ports 2 | ||
- COO (Country of Origin):
- CN
The Exsys The Gigabit Ethernet PoE Injector is a robust metal housing allows end devices such as IP telephones, IP cameras, WLAN access points, etc. to be powered via the network cable. It supports the PoE standards IEEE 802.3af (PoE), IEEE 802.3at (PoE+) and IEEE 802.3bt (PoE+ / Hi-PoE) and enables a maximum power output of up to 60W at the PoE port.
Provides power to remote network devices
LED status indicators for power supply and PoE
Rugged and compact metal housing
LED status indicators for power supply and PoE
Rugged and compact metal housing
Related links
- Exsys 1 Port PoE Injector 48 V Input 60 W
- Delta Electronics Industrial Ethernet Switch 1.5Mbit/s Transmission, 12 → 48V dc
- Phoenix Contact FL SWITCH 3016 Series DIN Rail Industrial Ethernet Switch 100 Mbps Transmission, 24 V dc
- Phoenix Contact FL SWITCH Series Rack Industrial Ethernet Switch 100 Mbps Transmission
- Phoenix Contact FL SWITCH 3006T-2FX SM Series DIN Rail Industrial Ethernet Switch 100 Mbps Transmission, 24 V
- Phoenix Contact FL SWITCH Series Rack Industrial Ethernet Switch 100 Mbps Transmission, 48 V dc
- Phoenix Contact FL SWITCH Series Rack Industrial Ethernet Switch 100 Mbps 100 to 240 V
- Phoenix Contact FL SWITCH IRT 4TX Series DIN Rail Industrial Ethernet Switch 100 Mbps Transmission, 24 V dc
