Delta Electronics Industrial Ethernet Switch, 5 RJ45 Ports, 1.5Mbit/s Transmission, 12 → 48V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
241-1644
Mfr. Part No.:
DVS-005I00
Brand:
Delta Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Electronics

Transmission Length

100m

Transmission Speed

1.5Mbit/s

RJ45 Ports

5

Nominal Supply Voltage

12 → 48V dc

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Electronics unmanaged industrial 5 port FE Ethernet switch with switching capacity of 1Gbps, wire-speed, non-blocking switching fabric and forwarding rate of 1.5Mbps. It has voltage dips protection of minimum 13ms at 24VDC and great to use in unstable power sourcing systems. Compatible with various industrial protocols, including Ethernet/IP, Profinet, CC-LinkIE and DNP 3.0

Fast Ethernet RJ45 ports
12 to 48 VDC power input
512K bits of packet buffer memory
Overload current protection
IP40 metal case housing
Industrial DIN-Rail and wall mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy