ABB 2CKA Series, RJ45 Cover Plate Flush

Subtotal (1 unit)*

$35.41

(exc. GST)

$38.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.41

*price indicative

RS Stock No.:
250-4887
Mfr. Part No.:
2CKA001710A3911
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Faceplate

Mount Type

Flush

Number of Outlets

2

Sub Type

Cover Plate

Interface Type

RJ45

Finish

Matt

Width

71mm

Material

Plastic

Depth

71mm

Standards/Approvals

CE, RoHS

Height

32mm

Colour

Black

Series

2CKA

COO (Country of Origin):
DE
The ABB cover plate is used as cover for universal data connection boxes. It has 2 gang and down-leading outlet. It has labelling field of 60 x 9 mm size.

IP20 protection

Flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy