ABB 2CKA Series, RJ45 Cover Plate Flush
- RS Stock No.:
- 250-4847
- Mfr. Part No.:
- 2CKA001710A3165
- Brand:
- ABB
Subtotal (1 unit)*
$29.74
(exc. GST)
$32.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.74 |
*price indicative
- RS Stock No.:
- 250-4847
- Mfr. Part No.:
- 2CKA001710A3165
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Faceplate | |
| Mount Type | Flush | |
| Number of Outlets | 1 | |
| Sub Type | Cover Plate | |
| Interface Type | RJ45 | |
| Finish | Untreated Glossy | |
| Width | 71mm | |
| Material | Plastic | |
| Depth | 71mm | |
| Height | 32mm | |
| Standards/Approvals | CE, RoHS | |
| Colour | White | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Faceplate | ||
Mount Type Flush | ||
Number of Outlets 1 | ||
Sub Type Cover Plate | ||
Interface Type RJ45 | ||
Finish Untreated Glossy | ||
Width 71mm | ||
Material Plastic | ||
Depth 71mm | ||
Height 32mm | ||
Standards/Approvals CE, RoHS | ||
Colour White | ||
Series 2CKA | ||
- COO (Country of Origin):
- DE
The ABB cover plate is used as cover for universal data connection boxes. It has 1 gang, down-leading outlet, and labelling field of 60 x 9 mm size.
IP20 protection
Flush mounted
Related links
- ABB 2CKA Series, RJ45 Cover Plate Flush
- ABB 2CKA Series, Cover Plate Flush
- ABB 2CKA Series, TV Aerial Cover Plate Flush
- Connector Wrenches
- Insertion & Extraction Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips