Siemens RJ45 Cover Plate Screw

Subtotal (1 unit)*

$13.90

(exc. GST)

$15.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.90

*price indicative

RS Stock No.:
237-7956
Mfr. Part No.:
5TG2543
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate

Mount Type

Screw

Number of Outlets

1

Interface Type

RJ45

Sub Type

Cover Plate

Finish

White

Material

Thermoplastic

Standards/Approvals

EAC

Height

55mm

Colour

White

COO (Country of Origin):
ES
The Siemens 5TG2543 is a titanium white cover plates, for UAE outlet box with label. It has a fixing with screw mounting type made up of thermoplastic and plastic material.

EAC approved

Has IP20 protection class

Halogen Free

  • RS Stock No. 2377949
  • Mfr. Part No. 5TG1395
Each
$34.18
  • RS Stock No. 2377948
  • Mfr. Part No. 5TG1211
Each
$13.90
  • RS Stock No. 2377951
  • Mfr. Part No. 5TG1821
Each
$31.94
  • RS Stock No. 2377950
  • Mfr. Part No. 5TG1818
Each
$22.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy