Siemens RJ45 Cover Plate Screw

Subtotal (1 unit)*

$31.94

(exc. GST)

$35.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.94

*price indicative

RS Stock No.:
237-7951
Mfr. Part No.:
5TG1821
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate

Mount Type

Screw

Number of Outlets

1

Interface Type

RJ45

Sub Type

Cover Plate

Finish

White

Material

Thermoplastic

Height

65mm

Standards/Approvals

EAC

Colour

White

COO (Country of Origin):
ES
The Siemens 5TG1821 is a titanium white cover plates, for UAE outlet box with label. It has a fixing with screw mounting type made up of plastic material.

EAC approved

Has IP20 protection class

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy