Siemens 5TG9 Series, Straight Light Signal
- RS Stock No.:
- 216-3396
- Mfr. Part No.:
- 5TG9880-3
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-3396
- Mfr. Part No.:
- 5TG9880-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate | |
| Sub Type | Light Signal | |
| Entry Angle | Straight | |
| Shuttered | No | |
| Width | 22mm | |
| Finish | Polished | |
| Minimum Box Depth | 65mm | |
| Material | TPE | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | No | |
| Range | DELTA | |
| Height | 44mm | |
| Series | 5TG9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Sub Type Light Signal | ||
Entry Angle Straight | ||
Shuttered No | ||
Width 22mm | ||
Finish Polished | ||
Minimum Box Depth 65mm | ||
Material TPE | ||
Screwed/Screwless Screwless | ||
Standards/Approvals No | ||
Range DELTA | ||
Height 44mm | ||
Series 5TG9 | ||
- COO (Country of Origin):
- CN
The Siemens delta m-system Light signal has a white colour.it is made up of thermoplastic material.
It has 1-fold
Related links
- Siemens 5TG9 Series, Straight Cat5 8 Way RJ45 Surface
- Siemens 5TG9 Series Electronic Sounder 80dB at 1 m AC
- Siemens 8WD4 Series Clear Flashing Effect Flashing Light Element DC, IP54
- Siemens 8WD42 Series Red Continuous Effect Light Module AC, IP54
- Siemens SIRIUS Series Red Flashing Light Element AC, IP65
- Lovato Grey Fixing Base for use with Light Signal Beacons
- Siemens 8WD4 Series Blue Blinking Effect Flashing Light Element AC/DC, IP54
- Siemens SIRIUS Series Blue Steady Effect Flashing Light Element AC/DC, IP54
