Siemens 5TG9 Series, Straight Cat5 8 Way RJ45 Surface
- RS Stock No.:
- 216-3394
- Mfr. Part No.:
- 5TG9874-2TW
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-3394
- Mfr. Part No.:
- 5TG9874-2TW
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Socket | |
| Mount Type | Surface | |
| LAN Category | Cat5 | |
| Number of Outlets | 8 | |
| Interface Type | RJ45 | |
| Entry Angle | Straight | |
| Number of Ways | 8 | |
| Shuttered | Yes | |
| Width | 65mm | |
| Screwed/Screwless | Screwless | |
| Material | ABS | |
| Height | 65mm | |
| Range | DELTA | |
| Standards/Approvals | No | |
| Colour | White | |
| Series | 5TG9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Socket | ||
Mount Type Surface | ||
LAN Category Cat5 | ||
Number of Outlets 8 | ||
Interface Type RJ45 | ||
Entry Angle Straight | ||
Number of Ways 8 | ||
Shuttered Yes | ||
Width 65mm | ||
Screwed/Screwless Screwless | ||
Material ABS | ||
Height 65mm | ||
Range DELTA | ||
Standards/Approvals No | ||
Colour White | ||
Series 5TG9 | ||
- COO (Country of Origin):
- CN
The Siemens delta m-system Modular jack socket with shutter. It has IP20 protection class. It has miscellaneous colour.
Halogen Free Product
Related links
- Siemens 5TG9 Series, Straight Light Signal
- Siemens 5TG9 Series Electronic Sounder 80dB at 1 m AC
- TE Connectivity 5558341 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Phoenix Contact VS-08-BU-RJ45/LP-1 Series Female RJ45 Connector, Cat5 Straight 1 Port 8 -Way
- TE Connectivity 5558342 Series RJ45 Socket Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 1-406541 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- RS PRO RS PRO Series, Angled Cat6 2 Way RJ45 Surface Mount Socket Surface STP Shield Type
- Telegartner AMJ45 Series, Straight 2 Way RJ45 Surface STP Shield Type
