TE Connectivity 5558341 Series RJ45 Connector Female, PCB Mount, Cat5e Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 191-8422
- Mfr. Part No.:
- 5558341-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 191-8422
- Mfr. Part No.:
- 5558341-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | PCB Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 15.11mm | |
| Series | 5558341 | |
| Depth | 20.57mm | |
| Length | 13.39mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type PCB Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 15.11mm | ||
Series 5558341 | ||
Depth 20.57mm | ||
Length 13.39mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
TE Connectivitys (TE) comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, 45 degree angle jacks and vertical jacks, specifically suits applications that require performance in voice, data, and high-speed networking.
Standardization for network connections
Ease of use
Broad portfolio
Applications
Communications
Telephones
Routers
Servers
Switches
Computers
Business equipment
Consumer electronics
Wireless base stations
- RS Stock No. 0679420
- Mfr. Part No. 5555165-2
1 Pack of 352
$424.69
- RS Stock No. 1935931
- Mfr. Part No. 93628-3721
Each
$13.87
- RS Stock No. 0691147
- Mfr. Part No. 44248-0085
1 Bag of 25
$341.79
- RS Stock No. 8208300
- Mfr. Part No. 6116173-4
Each
$6.07
Related links
- TE Connectivity 5558341 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5406721 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 6339160 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 406732 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 6116173 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 1116062 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 1-406541 Series RJ45 Socket Female Cat5 Unshielded Right Angle 1 Port 8 Way












