Siemens 5TC1 Series, Straight Connection Socket Surface
- RS Stock No.:
- 213-0277
- Mfr. Part No.:
- 5TC1297
- Brand:
- Siemens
Subtotal (1 unit)*
$16.55
(exc. GST)
$18.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.55 |
*price indicative
- RS Stock No.:
- 213-0277
- Mfr. Part No.:
- 5TC1297
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Socket | |
| Mount Type | Surface | |
| Sub Type | Connection Socket | |
| Entry Angle | Straight | |
| Shuttered | No | |
| Finish | Matt | |
| Width | 93mm | |
| Material | ABS | |
| Depth | 27mm | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | No | |
| Range | DELTA | |
| Colour | White | |
| Series | 5TC1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Socket | ||
Mount Type Surface | ||
Sub Type Connection Socket | ||
Entry Angle Straight | ||
Shuttered No | ||
Finish Matt | ||
Width 93mm | ||
Material ABS | ||
Depth 27mm | ||
Screwed/Screwless Screwed | ||
Standards/Approvals No | ||
Range DELTA | ||
Colour White | ||
Series 5TC1 | ||
- COO (Country of Origin):
- TW
The Siemens delta surface mounting connection socket has dimensions 93x27 mm .It has titanium white colour.
It has 0.003 Kg net weight
Related links
- Siemens 5TG2 Series, Straight Cat6 2 Way RJ45 Connection Socket Surface
- Siemens 5TG2 Series, Straight Cat6 1 Way RJ45 Connection Socket Surface
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00188
- RND RND 425 Series Straight Fitting Threaded-to-Tube Connection Style, RND 425-00271
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Siemens, 5TG2 USB Connection Socket for use with USB
- Legrand Straight 1 Way Socket Face Plate Surface
- ABB 1SF Connection Socket for use with AF370
