ABB 1SF Connection Socket for use with AF370
- RS Stock No.:
- 721-621
- Mfr. Part No.:
- 1SFN075411R1000
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$50.59
(exc. GST)
$55.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.59 |
*price indicative
- RS Stock No.:
- 721-621
- Mfr. Part No.:
- 1SFN075411R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Socket | |
| Accessory Type | Connection Socket | |
| For Use With | AF370 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Socket | ||
Accessory Type Connection Socket | ||
For Use With AF370 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Socket is a robust and versatile solution designed for Terminal connection and contactor mounting. This comprehensive kit includes essential supplies such as M10 screws, washers, and nuts, ensuring a secure and reliable connection. Tailored for wall mounting, it allows for easy installation with additional M5 screws provided. With its user-friendly design, it is perfect for various applications, delivering exceptional performance and reliability in low-voltage switch technology. Its Compact size and lightweight construction further enhance its practicality, making it an Ideal choice for professionals seeking efficiency and quality.
Includes all necessary components for Terminal connection and contactor mounting
Features 6 M10 screws with washers and 2 connection sockets with preinstalled M10 nuts for ease of use
Accommodates wall mounting requirements with 4 M5x100 screws provided
Crafted from materials compliant with industry standards for enhanced durability
Suitable for a variety of Block contactors, ensuring versatility in applications
Compact dimensions of 32 mm in width, 15.4 mm in depth, and 21.3 mm in height for effective space management
Lightweight at just 0.17 kg, facilitating straightforward handling and installation
Meets various compliance standards, including RoHS and REACH, reflecting commitment to safety and environmental responsibility
Related links
- ABB 1SF Connection Kit for use with AF370
- ABB 1SF Connection Socket for use with AF205
- ABB 1SF Connection Kit for use with AX370
- ABB 1SF Connection Kit for use with AF205
- ABB 1SF Connection Kit for use with AF750
- ABB 1SF Connection Kit for use with AF460
- ABB 1SF Connection Kit for use with T4
- ABB 1SF Connection Kit for use with T5