Siemens 5TG2 Series, Straight Cat6 1 Way RJ45 Connection Socket Surface

Subtotal (1 unit)*

$68.93

(exc. GST)

$75.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.93

*price indicative

RS Stock No.:
211-0241
Mfr. Part No.:
5TG2027-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mount Type

Surface

Product Type

Socket Module

LAN Category

Cat6

Number of Outlets

1

Sub Type

Connection Socket

Interface Type

RJ45

Entry Angle

Straight

Number of Ways

1

Shuttered

No

Finish

Matt

Material

ABS

Depth

28mm

Screwed/Screwless

Screwed

Height

70mm

Standards/Approvals

No

Range

DELTA

Colour

White

Series

5TG2

COO (Country of Origin):
DE
The Siemens delta connection socket Universal connection unit has IP20 protection class. It has miscellaneous colour.

Halogen Free Product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy