RS PRO Galvanised Nail; 75 mm x 3.75 mm; 500 g Bag

Get a bulk buy discount

Add 5 more to save $11.25

View bulk pricing options

Subtotal (1 bag of 75 units)*

$12.74

(exc. GST)

$14.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$12.74$0.17-
5 +$10.49$0.14$11.25

*price indicative

RS Stock No.:
170-1643
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Nail

Nail Type

Clout Nail

Finish

Galvanised

Length

75mm

Diameter

3.75mm

Bag Weight

500g

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RS PRO 75mm galvanized clout nail has a larger head than a standard nail and is often used for roofing. It is also known as felt nail. It comes in a pack of 500g bag.

3.75mm diameter

RoHS compliant

RS pro approved

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy