DeWALT Zinc Plated Steel Nail; 48 mm x 3 mm;

Subtotal (1 box of 510 units)*

$175.46

(exc. GST)

$193.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$175.46$0.344

*price indicative

RS Stock No.:
216-190
Mfr. Part No.:
DCN8903048
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Finish

Zinc Plated

Length

48mm

Diameter

3mm

Shank Type

Heavy

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Nails (48 x 3 mm) are specially designed for very hard concrete and steel substrates, featuring a high performance step-shank design for optimal penetration. With a head size of 6.3 mm and a pack quantity of 510, these nails are perfect for use with the Dewalt DCN890 Concrete Nailing Tool.

Special zinc plated nails for very hard concrete and steel substrates

High performance step-shank design for optimal penetration

6mm head size for versatility

Sizes ranging from 13mm to 57mm for various applications

Compatible collation to fit Dewalt DCN890 Concrete Nailing Tool

Pack quantity of 510 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy