DeWALT Galvanised Nail; 63 mm x 2.8 mm;

Subtotal (1 box of 2200 units)*

$272.34

(exc. GST)

$299.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$272.34$0.124

*price indicative

RS Stock No.:
215-893
Mfr. Part No.:
DNPT2863G12Z
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Finish

Galvanised

Length

63mm

Diameter

2.8mm

Shank Type

Smooth

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 33° Paper Tape Stick Nails are high-quality finish nails with a galvanised G12 finish, suitable for various applications. With a smooth shank type and a diameter of 2.8mm, these nails come in a box quantity of 2200, making them ideal for professional use.

Galvanised G12 finish for corrosion resistance

Smooth shank type for easy insertion

Diameter of 2.8mm for compatibility with various nail guns

Box quantity of 2200 for large projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy