DeWALT Galvanised Nail; 63 mm x 2.8 mm;

Subtotal (1 box of 2200 units)*

$263.12

(exc. GST)

$289.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$263.12$0.12

*price indicative

RS Stock No.:
215-706
Mfr. Part No.:
DNPT28R63G12Z
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Finish

Galvanised

Length

63mm

Diameter

2.8mm

Shank Type

Ring

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT paper tape stick nails are designed with a hot dipped and stainless steel finish, featuring barbed, plain, or ring shank for added durability. With a box quantity of 2200, these galvanised nails are compatible with various Dewalt models, offering a diameter of 2.8 mm.

Paper tape stick nails with hot dipped & stainless steel finish

Barbed, plain, or ring shank for enhanced durability

Box Quantity of 2200 for convenience

Ring Shank Type for secure fastening

Galvanised finish for corrosion resistance

Compatible with Dewalt models such as DPN692, DPN695, DGN9033, DPN9033SM, and DPN10033

Diameter of 2.8 mm for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy