DeWALT Bright Nail; 63 mm x 2.8 mm;

Subtotal (1 box of 2200 units)*

$211.78

(exc. GST)

$232.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$211.78$0.096

*price indicative

RS Stock No.:
215-868
Mfr. Part No.:
DNW28R63E
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Round Wire Nail

Product Type

Nail

Finish

Bright

Length

63mm

Diameter

2.8mm

Shank Type

Ring

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The DeWALT 33° Wire Weld Stick Nails are wire weld stick nails with a bright surface finish and a ring shank. With a diameter of 2.8 mm, these nails come in a box quantity of 2200, making them a durable and versatile option for various projects.

Wire weld stick nails with a bright surface finish

Ring shank for added holding power

Compatible with DPN9033 nail gun

Diameter of 2.8 mm for versatility

Comes in a box quantity of 2200 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy