DeWALT Bright Nail; 60 mm x 2.5 mm;
- RS Stock No.:
- 215-743
- Mfr. Part No.:
- DNF25R60E
- Brand:
- DeWALT
Subtotal (1 box of 9900 units)*
$465.29
(exc. GST)
$511.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $465.29 | $0.047 |
*price indicative
- RS Stock No.:
- 215-743
- Mfr. Part No.:
- DNF25R60E
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Common | |
| Product Type | Nail | |
| Finish | Bright | |
| Length | 60mm | |
| Diameter | 2.5mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Common | ||
Product Type Nail | ||
Finish Bright | ||
Length 60mm | ||
Diameter 2.5mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT F Series Coil Nails are designed with a soft grip handle for increased comfort, making it a practical and comfortable choice for various projects. The nails come in a box quantity of 7200 and feature a ring shank type with a bright finish, ensuring durability and reliability. Compatible with DPN75C and DPN90C, these 2.5mm diameter nails are a versatile and efficient option for your nail gun needs.
Soft grip handle for increased comfort during use
Box Quantity of 7200 for ample supply
Ring shank type for enhanced grip and stability
Bright finish for durability and corrosion resistance
Compatible with DPN75C and DPN90C nail guns for versatility
2.5mm diameter for a wide range of applications
