Makita Cordless Cordless Staple & Nail Gun
- RS Stock No.:
- 627-487
- Mfr. Part No.:
- DBN900ZK
- Brand:
- Makita
Subtotal (1 unit)*
$1,463.02
(exc. GST)
$1,609.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,463.02 |
*price indicative
- RS Stock No.:
- 627-487
- Mfr. Part No.:
- DBN900ZK
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Staple & Nail Gun | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Staple Capacity | 58 | |
| Overall Length | 326mm | |
| Nail Head Style | Clipped | |
| Nail Diameter | 3.3mm | |
| Nail Length | 90mm | |
| Standards/Approvals | No | |
| Overall Height | 358mm | |
| Weight | 4.6kg | |
| Overall Width | 186mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Staple & Nail Gun | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Staple Capacity 58 | ||
Overall Length 326mm | ||
Nail Head Style Clipped | ||
Nail Diameter 3.3mm | ||
Nail Length 90mm | ||
Standards/Approvals No | ||
Overall Height 358mm | ||
Weight 4.6kg | ||
Overall Width 186mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita Clipped-head framing nailer is designed for precision and efficiency in framing applications, powered by an 18V LXT Li-Ion battery. Ideal for both professional contractors and DIY enthusiasts, it provides cordless convenience with powerful performance for tasks like wood framing, sheathing, and decking.
Anti slip nose resists slipping when driving nails at an angle
Clipped head design for efficient nailing in tight spaces
