- RS Stock No.:
- 817-2162
- Mfr. Part No.:
- 82-6553
- Brand:
- Amphenol RF
Stocked by manufacturer – available for delivery 25/11/2024
Added
Price (ex. GST) Each
$64.18
(exc. GST)
$70.60
(inc. GST)
Units | Per unit |
1 - 4 | $64.18 |
5 + | $52.82 |
- RS Stock No.:
- 817-2162
- Mfr. Part No.:
- 82-6553
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm Type N RF Rugged Connectors
50 Ohm type N RF coaxial rugged IP67 connectors for use in harsh conditions. These type N RF coaxial rugged plugs and jacks have a single piece body design allowing improved performance in harsh shock and vibration conditions. An internal gasket and external sealed ring with adhesive heatshrink prevent ingress from both ends of the these rugged type N RF connectors making them fully submersible and impenetrable to fluids according to IP67 in both mated and unmated conditions. Typical applications for these IP67 rugged type N RF coaxial plugs and jacks include transportation, military, mining and construction, industrial control and other outdoor applications where a sealed connector is needed.
For use with RF coaxial cable type LMR-400, available with different orientations, mounting styles.
For use with RF coaxial cable type LMR-400, available with different orientations, mounting styles.
Amphenol N Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | LMR-400 |
Operating Frequency | 0 to 6GHz |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold |
Related links
- Amphenol RF Plug Cable Mount N Connector Straight Body
- Amphenol RF Plug Cable Mount Twinax Connector Straight Body
- Amphenol RF Plug Cable Mount BNC Connector Straight Body
- Amphenol RF Plug Cable Mount SMA Connector Straight Body
- Amphenol RF Plug Cable Mount UHF Connector Straight Body
- Amphenol RF Plug Cable Mount TNC Connector Straight Body
- Amphenol RF Plug Cable Mount BNC Connector, Straight Body
- Amphenol RF Plug Cable Mount SMB Connector Straight Body