Amphenol RF Plug Cable Mount N Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 253-0118
- Mfr. Part No.:
- 172100
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
$14.01
(exc. GST)
$15.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 138 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.01 |
| 10 - 99 | $13.20 |
| 100 - 249 | $12.48 |
| 250 + | $11.43 |
*price indicative
- RS Stock No.:
- 253-0118
- Mfr. Part No.:
- 172100
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Gender | Plug | |
| Coaxial Connector Type | N Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Gender Plug | ||
Coaxial Connector Type N Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Amphenol RF N-Type straight plug is made of brass body material and has 50 ohm Impedance. This Amphenol RF connectors are the most sought after solution for industries and applications which involve RF circuits. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Cable Type (Terminates to) RG-58, RG-141, Times LMR-195, Times LMR-200-LLPL, etc.
Insulator material PTFE
RoHS (EU) compliant
Insulator material PTFE
RoHS (EU) compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol RF Plug Cable Mount N Connector Straight Body
- Amphenol RF 50Ω Straight Body
- Amphenol RF Plug Cable Mount N Connector Straight Body
- Amphenol RF 50Ω Straight Body
- Amphenol RF Plug Panel Mount N Connector Straight Body
- Amphenol RF 50Ω Straight Body
- Amphenol RF 50Ω Straight Body
- L-Com ANM Series Crimp Termination, Straight Body
