- RS Stock No.:
- 253-0094
- Mfr. Part No.:
- 132234
- Brand:
- Amphenol RF
115 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.11
(exc. GST)
$12.22
(inc. GST)
Units | Per unit |
1 - 9 | $11.11 |
10 - 99 | $10.45 |
100 - 249 | $9.89 |
250 + | $9.08 |
- RS Stock No.:
- 253-0094
- Mfr. Part No.:
- 132234
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF SMA plug connectors are to connect Times LMR-200 cables, this connectors are made of brass body material and 50 ohm impedance. This plug connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports up to 12.4 GHz
Insulator Material PTFE
Insulator Material PTFE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Plug |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Related links
- RS PRO Crimp Termination, Straight Body
- RS PRO Crimp Termination, Right Angle Body
- TE Connectivity Crimp Termination, Straight Body
- Radiall Straight 50Ω Cable Mount SMA Connector RG223, RG400
- Radiall Straight 50Ω Cable Mount SMA Connector RG58
- Radiall Straight 50Ω Cable Mount SMA Connector RG316
- Amphenol RF Plug Cable Mount SMA Connector Right Angle Body
- Huber+Suhner Crimp Termination, Straight Body