Amphenol RF Plug Cable Mount BNC Connector, Straight Body
- RS Stock No.:
- 253-0125
- Mfr. Part No.:
- 202103
- Brand:
- Amphenol RF
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.01
(exc. GST)
$9.91
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $9.01 |
10 - 99 | $8.47 |
100 - 249 | $8.01 |
250 + | $7.35 |
- RS Stock No.:
- 253-0125
- Mfr. Part No.:
- 202103
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF BNC is coaxial terminator plugs with a 1 W power rating. These RF coax BNC male terminators are nickel plated with a gold center contact and rubber gasket. This connector has 50 ohm impedance.
Contact finish gold
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Plug |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Related links
- Amphenol RF, Plug Cable Mount BNC Connector, 75Ω, Press-In...
- Amphenol RF Plug Cable Mount BNC Connector, Crimp Termination,...
- Amphenol RF Plug Cable Mount BNC Connector, 50Ω, Straight Body
- Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Crimp...
- Amphenol RF, Plug Cable Mount BNC Connector, 75Ω, Clamp...
- Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Clamp...
- Amphenol RF, Plug Cable Mount BNC Connector, 75Ω, Crimp...
- Amphenol RF, Plug Flange Mount BNC Connector, 50Ω, Solder...