- RS Stock No.:
- 253-0079
- Mfr. Part No.:
- 122393
- Brand:
- Amphenol RF
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$17.13
(exc. GST)
$18.84
(inc. GST)
Units | Per unit |
1 - 9 | $17.13 |
10 - 99 | $16.15 |
100 - 249 | $15.27 |
250 + | $14.01 |
- RS Stock No.:
- 253-0079
- Mfr. Part No.:
- 122393
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF TNC straight plug connectors use to connect LMR-400 and Belden 9913 cables, this connectors are made of brass body material and 50 ohm impedance. This plug connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports up to 11 GHz
Insulator Material PTFE
RoHS (EU) compliant
Insulator Material PTFE
RoHS (EU) compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Plug |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Related links
- Telegartner Plug Cable Mount TNC Connector Straight Body
- Amphenol RF Plug Cable Mount Twinax Connector Straight Body
- Amphenol RF Plug Cable Mount TNC Connector Right Angle Body
- Amphenol RF Plug Cable Mount BNC Connector Straight Body
- Huber+Suhner 24_TNC-50-2-29/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner Crimp Termination, Straight Body
- Amphenol RF Crimp Termination, Straight Body
- Amphenol RF Plug Cable Mount BNC Connector, Straight Body