- RS Stock No.:
- 144-0906
- Mfr. Part No.:
- 172142
- Brand:
- Amphenol RF
206 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.14
(exc. GST)
$14.45
(inc. GST)
Units | Per unit |
1 - 9 | $13.14 |
10 - 19 | $12.47 |
20 - 49 | $11.85 |
50 - 249 | $11.25 |
250 + | $10.69 |
- RS Stock No.:
- 144-0906
- Mfr. Part No.:
- 172142
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.
Broad line of military, industrial and commercial grade products available
Excellent RF performance from DC to 11 GHz
Threaded coupling mechanism ideal for vibration resistance
Excellent RF performance from DC to 11 GHz
Threaded coupling mechanism ideal for vibration resistance
RF Connector, N Type Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ohm
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG142, RG223, RG400, RG55 |
Size | Standard |
Operating Frequency | 11GHz |
Body Plating | White Bronze |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- Amphenol RF Plug Cable Mount N Connector Straight Body
- Amphenol RF Plug Cable Mount Twinax Connector Straight Body
- Amphenol RF Plug Cable Mount BNC Connector Straight Body
- Amphenol RF Plug Cable Mount SMA Connector Straight Body
- Amphenol RF Plug Cable Mount UHF Connector Straight Body
- Amphenol RF Plug Cable Mount TNC Connector Straight Body
- Amphenol RF Plug Cable Mount BNC Connector, Straight Body
- Amphenol RF Plug Cable Mount SMB Connector Straight Body