FEIN Corded Oscillating Tool
- RS Stock No.:
- 126-706
- Mfr. Part No.:
- 72296963000
- Brand:
- FEIN
Subtotal (1 unit)*
$1,173.65
(exc. GST)
$1,291.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,173.65 |
*price indicative
- RS Stock No.:
- 126-706
- Mfr. Part No.:
- 72296963000
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Multitool Type | Oscillating Tool | |
| Product Type | Multitool | |
| Corded/Cordless | Corded | |
| Vibration Level | 2m/s² | |
| Noise Level | 93dB | |
| Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Weight | 1.45kg | |
| Contents | Copper | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Multitool Type Oscillating Tool | ||
Product Type Multitool | ||
Corded/Cordless Corded | ||
Vibration Level 2m/s² | ||
Noise Level 93dB | ||
Number of Batteries 1 | ||
Standards/Approvals No | ||
Weight 1.45kg | ||
Contents Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Oscillating MultiMaster for the automotive sector, designed for cutting out windows and working on the car body. It features an anti vibration system, ensuring continuously safe and pleasant working conditions with minimal vibrations and outstand
450 W high power motor
Hexagonal tool holder for optimum torque transfer
