Bosch 2-Piece Multitool Accessory for use with Dremel Tools
- RS Stock No.:
- 268-4823
- Mfr. Part No.:
- 26150115DM
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-4823
- Mfr. Part No.:
- 26150115DM
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Multitool Accessory | |
| For Use With | Dremel Tools | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Multitool Accessory | ||
For Use With Dremel Tools | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch carving bit with maximum durability and lasting performance for demanding DIY jobs that require precision and ideal for a wide range of materials like wood, plastics and soft metals.
Coated with titanium nitride to last 2 times longer than the standard bit
Remove material with precision for applications like carving, engraving or freehand routing
Related links
- Bosch 2-Piece for use with Dremel Tools
- Bosch 2-Piece Engraving Bit for use with Dremel Tools
- Dremel 2-Piece for use with Dremel Tools
- Dremel 1-Piece for use with Dremel Tools
- Dremel 4-Piece for use with Dremel Tools
- Dremel 11-Piece for use with Dremel Tools
- Dremel 5-Piece for use with Dremel Tools
- Dremel 3-Piece for use with Dremel Tools
