Never Let Go Attachment Multitool Accessory for use with NLG Angle Grinder
- RS Stock No.:
- 284-8500
- Mfr. Part No.:
- 101691
- Brand:
- Never Let Go
Subtotal (1 unit)*
$31.69
(exc. GST)
$34.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.69 |
*price indicative
- RS Stock No.:
- 284-8500
- Mfr. Part No.:
- 101691
- Brand:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Sub Type | Attachment | |
| Product Type | Multitool Accessory | |
| For Use With | NLG Angle Grinder | |
| Standards/Approvals | DIN EN ISO 9001:2008, DIN 2245 | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Sub Type Attachment | ||
Product Type Multitool Accessory | ||
For Use With NLG Angle Grinder | ||
Standards/Approvals DIN EN ISO 9001:2008, DIN 2245 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Never Let Go Angle Grinder Bracket is a simple and secure solution to create a tether point on your angle grinder. The bracket attaches to the angle grinder by the handle, creating a safe and secure tether point on the tool to attach a tool lanyard. Constructed from laser cut stainless steel the Angle Grinder bracket is durable and suitable for the harshest work environments.
Universal fit
Heavy duty construction
Easy installation to the angle grinders handle
Related links
- Never Let Go Attachment for use with NLG Drill
- Bosch 1-Piece Handle for use with Vibration Control M10 Angle Grinder
- Never Let Go Tablet Stand Case for use with NLG Reinforced Tablet
- Bosch 1-Piece Handle for use with Angle Grinder
- Air Grinders
- Never Let Go Rotary Tool for use with Pens and Allen Keys, Screwdrivers
- Facom V.347F 18000rpm Angle Grinder
- RS PRO 12000rpm Air Angle Grinder
