Bosch 1-Piece Handle Handle for use with Angle Grinder
- RS Stock No.:
- 673-178
- Mfr. Part No.:
- 2602025183
- Brand:
- Bosch
Subtotal (1 unit)*
$14.50
(exc. GST)
$15.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.50 |
*price indicative
- RS Stock No.:
- 673-178
- Mfr. Part No.:
- 2602025183
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Handle | |
| Sub Type | Handle | |
| For Use With | Angle Grinder | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Handle | ||
Sub Type Handle | ||
For Use With Angle Grinder | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Bosch Handle M10 for small angle grinders, for large angle grinders with locking nut. Handle is suitable for left- and right-handed operators. Compatible with all small Bosch angle grinders and Compact belt sanders with an M10 fittings.
Made from plastic material
M10 thread size
compatible with all small angle grinders and Compact belt sanders that have an M10 connection from Bosch
Related links
- Bosch 1-Piece Handle for use with Vibration Control M10 Angle Grinder
- Bosch 1-Piece Handle for use with Angle Grinders
- Bosch 1-Piece Handle for use with Small Angle Grinders
- Bosch 1-Piece Handle for use with Rotary Hammers
- Bosch 1-Piece Spanner for use with Grinder
- Bosch 1-Piece
- Bosch 1-Piece Multi-Tool Accessory
- Bosch 1-Piece Multi-Tool Accessory for use with Rotary Hammers
