Never Let Go Attachment Multitool Accessory for use with NLG Drill

Subtotal (1 unit)*

$88.09

(exc. GST)

$96.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.09

*price indicative

RS Stock No.:
284-8493
Mfr. Part No.:
101663
Brand:
Never Let Go
Find similar products by selecting one or more attributes.
Select all

Brand

Never Let Go

Sub Type

Attachment

Product Type

Multitool Accessory

For Use With

NLG Drill

Standards/Approvals

DIN 2245, DIN EN ISO 9001:2008

RoHS Status: Exempt

COO (Country of Origin):
GB
The Never Let Go Drill Harness is the most advanced and simple to use option for tethering rechargeable drills and other rechargeable tools on the market. The Harness is lightweight, durable and eliminates many of the frustrations with existing options. It allows the rechargeable battery pack to be easily replaced without the tool itself having to be untethered, improving work performance and safety.

Anti slip base

Added protection and stability

Battery pack can be easily changed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy