Virax 1-Piece Adapter Multitool Accessory for use with Recti 9
- RS Stock No.:
- 284-0010
- Mfr. Part No.:
- 264505
- Brand:
- Virax
Subtotal (1 unit)*
$136.50
(exc. GST)
$150.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.50 |
*price indicative
- RS Stock No.:
- 284-0010
- Mfr. Part No.:
- 264505
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Adapter | |
| Product Type | Multitool Accessory | |
| For Use With | Recti 9 | |
| Number of Pieces | 1 | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Adapter | ||
Product Type Multitool Accessory | ||
For Use With Recti 9 | ||
Number of Pieces 1 | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Adapter Accessory for Recti 9 Tap Reamer Tool for fitting onto Porcher single hole tap.
Good quality
