Virax 1-Piece Plier, 245mm Overall

Subtotal (1 unit)*

$205.90

(exc. GST)

$226.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.90

*price indicative

RS Stock No.:
284-0171
Mfr. Part No.:
335000
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Plier

Number of Pieces

1

Overall Length

245mm

VDE/1000V Approved

No

Material

Steel

ESD Safe

No

Finish

Chrome Plated

Jaw Shape

Straight

Standards/Approvals

No

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax Reducing Pliers blades inter-penetrate to form a fold on the periphery of the pipe, reducing its diameter, and allowing consistent slotted joints to be easily formed in all types of pipe (smoke and gas, extraction, ventilation, dust extraction,

Accurate adjustment

Case-hardened blades and pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy