Dremel 1-Piece Abrasive Wheel for use with Dremel Tools
- RS Stock No.:
- 420-6678
- Mfr. Part No.:
- 2615051632
- Brand:
- Dremel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 420-6678
- Mfr. Part No.:
- 2615051632
- Brand:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Abrasive Wheel | |
| For Use With | Dremel Tools | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Abrasive Wheel | ||
For Use With Dremel Tools | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Dremel Multitool Accessory, 3.2mm Shaft Diametre - 2615051632
This High-speed rotary tool accessory by Dremel is a versatile and efficient addition to your toolkit. Designed for use with Dremel Tools, this Abrasive Wheel offers exceptional performance for a wide range of applications. Perfect for cleaning, deburring, removing rust, and polishing, this Multitool Accessory is ideal for finishing work and light deburring tasks.
Features & Benefits
• The multitool accessory is designed for use with rotary tools, providing high-speed performance at 20,000 rpm
• With a shaft diametre of 3.2mm, this abrasive wheel ensures precision and stability during operation
• This accessory is perfect for curved surfaces, making it versatile for various projects
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries.
• Suitable for cleaning, deburring, rust removal, and polishing tasks.
• Perfect for finishing work and light deburring applications.
• Designed for use on curved surfaces for precise results.
Will it fit different shaft sizes?
The Shaft Diametre of 3.2mm ensures compatibility with various rotary tools for seamless operation.
Is it suitable for professional use?
Yes, this high-speed rotary tool accessory is designed for professional and DIY applications alike.
Related links
- Dremel 1-Piece for use with Dremel Tools
- Dremel 1-Piece Abrasive Brush for use with Dremel Tools
- Dremel 3-Piece for use with Dremel Tools
- Dremel 4-Piece for use with Dremel Tools
- Dremel 11-Piece for use with Dremel Tools
- Dremel 2-Piece for use with Dremel Tools
- Dremel 52-Piece for use with Dremel Tools
- Dremel 1-Piece for use with Rust Metal Castings
