Facom 1-Piece Multitool Accessory
- RS Stock No.:
- 235-6250
- Mfr. Part No.:
- VFA.610
- Brand:
- Facom
Subtotal (1 unit)*
$330.35
(exc. GST)
$363.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.35 |
*price indicative
- RS Stock No.:
- 235-6250
- Mfr. Part No.:
- VFA.610
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Multitool Accessory | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Multitool Accessory | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom VFA series filing burrs made of tungsten carbide mill. It has a right hand cut.
Length 15 mm
Related links
- Facom 1-Piece
- Facom 1-Piece Orbital Palm Sander for use with V.254F
- Facom Screwdriver Bit T10 Tip 70mm Overall 1-Piece
- Facom 1 Piece Automotive Tool Kit with Case
- Facom 1 piece Plastic Steel Screw Extractor
- Facom 1-Piece Plier Lock-Grip, 275mm Overall
- Facom 1-Piece Torx Key Short Arm
- Facom 1-Piece Torx Key Long, Short Arm
