Bosch Oscillating Saw Blade Multitool Accessory for use with Multi-Cutter
- RS Stock No.:
- 878-8509
- Mfr. Part No.:
- 2608669118
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 878-8509
- Mfr. Part No.:
- 2608669118
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Oscillating Saw Blade | |
| Product Type | Multitool Accessory | |
| For Use With | Multi-Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Oscillating Saw Blade | ||
Product Type Multitool Accessory | ||
For Use With Multi-Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Bosch Multi-Tool Segment Blades
Bosch Bim (Bi-Metal ) segmented blades are the choice for plunge and cutting off with oscillating multi-tools like the Bosch GOP series.
Multi Material Blade
BIM-TiN flat blade
Plunge cutting in plasterboard or cement-bonded fibre boards (e.g. for installing a ventilator)
Cutting smaller mouldings to length (e.g. aluminium floor cover strips)
Cutting recesses in epoxy/glass fibre reinforced plastic (e.g. dashboard in a boat)
Ois fitting
Long life
Wood and Metal Blade
BIM segment saw blade Wood and Metal, with depressed centre
Cutting a door frame to length on the floor
Cuts softwood, hardwood, veneered panels, plastic-laminated panels
Cutting out laminate/parquet (e.g. for installing a partition wall)
Cutting smaller mouldings to length (e.g. aluminium floor cover strips)
Ois fitting
Long life
Related links
- Bosch Oscillating Saw Blade for use with Multi-Cutter
- Bosch Oscillating Blade Set for use with Multi-Cutter
- Bosch 1-Piece Oscillating Saw Blade for use with Oscillating multitools
- Bosch 5-Piece Oscillating Saw Blade for use with Oscillating multitools
- Bosch 1-Piece Oscillating Saw Blade
- Bosch 3-Piece Oscillating Blade Set for use with Multi-Cutter
- Multitool Accessories
- Bahco 280 mm Oscillating Saw Blade, 6 TPI
