DeWALT 1-Piece Rod Rod for use with Saw Stand
- RS Stock No.:
- 657-110
- Mfr. Part No.:
- DE3491-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
$197.19
(exc. GST)
$216.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.19 |
*price indicative
- RS Stock No.:
- 657-110
- Mfr. Part No.:
- DE3491-XJ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Rod | |
| Sub Type | Rod | |
| For Use With | Saw Stand | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Rod | ||
Sub Type Rod | ||
For Use With Saw Stand | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT metal circular saw with a 184 mm blade is a powerful and precise cutting tool designed for professional tradespeople. Featuring a robust brushless motor, it delivers impressive cutting depth and efficiency, making it Ideal for various applications. This saw ensures clean cuts that significantly reduce the need for deburring and effectively collects chips during operation. With its ergonomic design, including balanced, lightweight magnesium parts and an overmoulded rear grip, users will enjoy maximum control and comfort while working.
Brushless motor for enhanced cutting power and depth
Designed for clean cuts, minimising the need for post-processing
Effective chip collection as cuts are MADE
Viewing windows and integrated lighting for excellent blade visibility
Stainless steel sabot with measuring marks for precise cutting
Optimised protection for better blade visibility
Easily removable upper blade guard for convenient chip monitoring
Adjustable cutting depth to cater to a variety of applications
Rear protection adjustment accommodates irregular profiles
Ergonomically designed for maximum control and comfort
Lightweight construction with magnesium parts for easier handling
Overmoulded rear grip enhances user control
Push lock button to eliminate accidental starts
Quick and hassle-free blade change process
High-speed empty running at 3900 RPM
Keen efficiency in chip collection, achieving 75% at full depth of cut
Related links
- DeWALT 1-Piece Stand for use with DW743N
- DeWALT 1-Piece Table for use with DW743N
- DeWALT 1-Piece for use with DCS520 DWE576, DCS572
- DeWALT 1 cup Suction Lifter
- DeWALT 1/2 in 18V Cordless Impact Wrench
- DeWALT 1-Piece for use with DeWALT Grinder
- DeWALT High Speed Steel Masonry 5 mm 1, 85mm Overall
- Toughbuilt Industries 6-Piece Stand for use with Tools
