DeWALT 1-Piece Table Desk for use with DW743N
- RS Stock No.:
- 657-111
- Mfr. Part No.:
- DE3472-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
$556.78
(exc. GST)
$612.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $556.78 |
*price indicative
- RS Stock No.:
- 657-111
- Mfr. Part No.:
- DE3472-XJ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Desk | |
| Sub Type | Table | |
| For Use With | DW743N | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Desk | ||
Sub Type Table | ||
For Use With DW743N | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT add-on table is expertly designed for compatibility with the DW742 and DW743 saw models, enhancing your woodworking capabilities. This essential accessory provides extra workspace that allows for improved stability and precision when cutting materials. Its sturdy construction ensures that it can handle demanding tasks, making it an indispensable addition for both professionals and DIY enthusiasts. With this add-on table, you not only expand your operational area but also significantly improve the quality of your work, ensuring that you can achieve clean and accurate cuts every time. Its easy integration with existing equipment guarantees that you'll enhance your workflow without hassle, transforming the way you approach your projects.
Compatible with DW742 and DW743 models, enhancing flexibility in your workshop
Increase your workspace for improved project handling and material support
Sturdy design ensures durability, providing reliable performance over time
Optimised for precision cutting, helping to achieve cleaner and more accurate results
Easy integration with existing equipment allows for a seamless workflow
Covered by legal warranty, ensuring peace of mind with your purchase
Related links
- DeWALT 1-Piece Stand for use with DW743N
- DeWALT 1-Piece Rod for use with Saw Stand
- DeWALT 1-Piece for use with DCS520 DWE576, DCS572
- DeWALT 1 cup Suction Lifter
- DeWALT 1/2 in 18V Cordless Impact Wrench
- DeWALT 1-Piece for use with DeWALT Grinder
- DeWALT High Speed Steel Masonry 5 mm 1, 85mm Overall
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
