Bosch 5-Piece Saw Blade
- RS Stock No.:
- 555-575
- Mfr. Part No.:
- 2.608.669.067
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
$238.72
(exc. GST)
$262.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $47.744 | $238.72 |
*price indicative
- RS Stock No.:
- 555-575
- Mfr. Part No.:
- 2.608.669.067
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
GOP 10.8 V-Li Multifunction Tool Accessories
A selection of multi function tool accessories, suitable for use with 10.8V Multi-Cutter and L-Boxx; RS stock no 735-8738
Supplied with
GOP 10.8 V-Li — order no. 555-620 AL 1130 CV quick charger, 2 x 1.3 Ah li-ion batteries, plungecut saw blade, delta sanding plate, sandpaper set and hexagon key in case
GOP 10.8V-Li set — RS stock no. 668-4134 also with the following accessories: 1 x each of the following: delta sanding plate, RIFF delta plate, BIM segment sheet, RIFF segment sheet, rigid scraper, HCS plungecut saw blade (10 mm, 30 mm), BIM plungecut saw blade (10, 20, 28, 32 mm). 5 x 25 sheets delta sandpaper
GOP 10.8V-Li set — RS stock no. 668-4134 also with the following accessories: 1 x each of the following: delta sanding plate, RIFF delta plate, BIM segment sheet, RIFF segment sheet, rigid scraper, HCS plungecut saw blade (10 mm, 30 mm), BIM plungecut saw blade (10, 20, 28, 32 mm). 5 x 25 sheets delta sandpaper
Related links
- Bosch 5-Piece
- Bosch 5-Piece Grinding Bit Set for use with Grinder
- Bosch 5-Piece Oscillating Saw Blade for use with Oscillating multitools
- Bosch 5-Piece for use with Oscillating Multi Tool
- Bosch 5-Piece Tile Set for Masonry 5 mm Min, Carbide Tip Bits
- Bosch 5-Piece Tile Set for Multi-Material 4 mm Min, Diamond Bits
- Bosch 5-Piece Tile Set for Masonry 4 mm Min, Carbide Tip Bits
- Bosch 5-Piece Twist Set for Masonry 5 mm Min, Carbide Tip Bits
