Bosch 5-Piece Tile Set for Masonry, 5 mm Max, 5 mm Min, Carbide Tip Bits
- RS Stock No.:
- 231-1194
- Mfr. Part No.:
- 2608902313
- Brand:
- Bosch
Subtotal (1 set)*
$97.10
(exc. GST)
$106.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $97.10 |
*price indicative
- RS Stock No.:
- 231-1194
- Mfr. Part No.:
- 2608902313
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Masonry | |
| Drill Bit Type | Tile | |
| Material | Carbide Tip | |
| Number of Pieces | 5 | |
| Minimum Size | 5 mm | |
| Maximum Size | 5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Masonry | ||
Drill Bit Type Tile | ||
Material Carbide Tip | ||
Number of Pieces 5 | ||
Minimum Size 5 mm | ||
Maximum Size 5 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hard ceramic bit set consist of 5 pieces with 6.0mm diameter. It is designed for drilling ceramics and can drill holes in hard tiles without lubricant or cooling. It start holes accurately with a specially-designed centring tip.
Up to 5x more precise than a standard drill bit
Extremely durable tip
- RS Stock No. 2606976
- Mfr. Part No. D6500005
Each
$23.75
- RS Stock No. 2311195
- Mfr. Part No. 2608900597
1 Set
$165.06
- RS Stock No. 7358713
- Mfr. Part No. 2607010526
Each
$58.80
- RS Stock No. 1947850
- Mfr. Part No. D-30477
1 Set
$23.36
Related links
- Bosch 5-Piece Tile Set for Masonry 4 mm Min, Carbide Tip Bits
- Bosch 3-Piece Tile Set for Masonry 5 mm Min, Carbide Tip Bits
- Bosch 5-Piece Twist Set for Masonry 5 mm Min, Carbide Tip Bits
- Bosch 5-Piece Tile Set for Multi-Material 4 mm Min, Diamond Bits
- Bosch 5-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits
- Bosch 5-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- Sutton Tools 5-Piece Masonry Set for Masonry 5 mm Min, Tungsten Carbide Tip Bits











