Phoenix Contact Multiprotocol Transceiver 52-Pin QFN-52, 2746744
- RS Stock No.:
- 131-590
- Mfr. Part No.:
- 2746744
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$27,793.50
(exc. GST)
$30,573.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $55.587 | $27,793.50 |
*price indicative
- RS Stock No.:
- 131-590
- Mfr. Part No.:
- 2746744
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Transmitters | 32 | |
| Product Type | Multiprotocol Transceiver | |
| Number of Receivers | 32 | |
| Number of Transceivers | 1 | |
| Package Type | QFN-52 | |
| Pin Count | 52 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Standards | MFP | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS | |
| Width | 8mm | |
| Power Supply Type | Digital | |
| Length | 8mm | |
| Height | 0.9mm | |
| Supply Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Transmitters 32 | ||
Product Type Multiprotocol Transceiver | ||
Number of Receivers 32 | ||
Number of Transceivers 1 | ||
Package Type QFN-52 | ||
Pin Count 52 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Interface Standards MFP | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS | ||
Width 8mm | ||
Power Supply Type Digital | ||
Length 8mm | ||
Height 0.9mm | ||
Supply Current 20mA | ||
- COO (Country of Origin):
- JP
The Phoenix Contact slave protocol chip, designed , is versatile solution for INTERBUS systems. With a compact design and a wide range of interfaces, this chip is ideal for various applications.
Works with remote bus local bus or installation remote bus for flexible usage
Environmentally friendly with EU RoHS and China RoHS compliance
Wide operating temperature range of -40°C to 85°C for reliable performance
Related links
- Phoenix Contact Multiprotocol Transceiver 64-Pin TQFP-64, 2746980
- Phoenix Contact Multiprotocol Transceiver, 2812209
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ
- FTDI Chip Multiprotocol Transceiver 48-Pin QFN
- FTDI Chip Multiprotocol Transceiver 16-Pin QFN
- FTDI Chip Multiprotocol Transceiver 32-Pin QFN, FT232RQ-REEL
- MaxLinear Multiprotocol Transceiver 32-Pin QFN, SP335EER1-0A-EB
