Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ
- RS Stock No.:
- 169-8295
- Mfr. Part No.:
- ISL41334IRZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8295
- Mfr. Part No.:
- ISL41334IRZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Data Rate | 40Mbps | |
| Product Type | Multiprotocol Transceiver | |
| Number of Transceivers | 1 | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Transmitter Signal Type | Differential | |
| Maximum Supply Voltage | 7V | |
| Receiver Signal Type | Differential | |
| Minimum Operating Temperature | -40°C | |
| Dual Supply Voltage | 5V | |
| Interface Standards | RS232, RS422, RS485 | |
| Maximum Operating Temperature | 85°C | |
| Power Supply Type | Dual | |
| Length | 6mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Series | ISL | |
| Height | 880μm | |
| Supply Current | 7mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Data Rate 40Mbps | ||
Product Type Multiprotocol Transceiver | ||
Number of Transceivers 1 | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 40 | ||
Transmitter Signal Type Differential | ||
Maximum Supply Voltage 7V | ||
Receiver Signal Type Differential | ||
Minimum Operating Temperature -40°C | ||
Dual Supply Voltage 5V | ||
Interface Standards RS232, RS422, RS485 | ||
Maximum Operating Temperature 85°C | ||
Power Supply Type Dual | ||
Length 6mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Series ISL | ||
Height 880μm | ||
Supply Current 7mA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Related links
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3331IRZ
- Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3333IRZ-T7A
- MaxLinear Multiprotocol Transceiver 40-Pin QFN, SP338EER1-0A-EB
- Renesas Electronics ISL41334IRZ-T7A 40-Channel Line Transceiver, 40-Pin QFN
- Renesas Electronics Multiprotocol Transceiver 5-Pin SOT-23
- Renesas Electronics Multiprotocol Transceiver 8-Pin MSOP
