MaxLinear Multiprotocol Transceiver 32-Pin QFN, SP335EER1-0A-EB
- RS Stock No.:
- 885-6139
- Mfr. Part No.:
- SP335EER1-0A-EB
- Brand:
- MaxLinear
- RS Stock No.:
- 885-6139
- Mfr. Part No.:
- SP335EER1-0A-EB
- Brand:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Transmitters | 1 (RS-422), 1 (RS-485), 2 (RS-232) | |
| Number of Receivers | 1 (RS-422), 1 (RS-485), 2 (RS-232) | |
| Number of Transceivers | 1 (RS-422), 1 (RS-485), 2 (RS-232) | |
| Number of Drivers per Line | 1 (RS-422), 1 (RS-485), 2 (RS-232) | |
| Number of Receivers per Line | 1 (RS-422), 1 (RS-485), 2 (RS-232) | |
| Data Rate | 20Mbps | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Transmitter Signal Type | Differential, Single Ended | |
| Receiver Signal Type | Differential, Single Ended | |
| Interface Standards | EIA/TIA-485 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 → 5.5 V | |
| Dimensions | 5 x 5 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Transmitters 1 (RS-422), 1 (RS-485), 2 (RS-232) | ||
Number of Receivers 1 (RS-422), 1 (RS-485), 2 (RS-232) | ||
Number of Transceivers 1 (RS-422), 1 (RS-485), 2 (RS-232) | ||
Number of Drivers per Line 1 (RS-422), 1 (RS-485), 2 (RS-232) | ||
Number of Receivers per Line 1 (RS-422), 1 (RS-485), 2 (RS-232) | ||
Data Rate 20Mbps | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Transmitter Signal Type Differential, Single Ended | ||
Receiver Signal Type Differential, Single Ended | ||
Interface Standards EIA/TIA-485 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 → 5.5 V | ||
Dimensions 5 x 5 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Width 5mm | ||
- COO (Country of Origin):
- MY
Related links
- FTDI Chip Multiprotocol Transceiver 32-Pin QFN, FT232RQ-REEL
- MaxLinear Multiprotocol Transceiver 40-Pin QFN, SP338EER1-0A-EB
- Microchip RF Transceiver, 32-Pin QFN
- Renesas Electronics ISL4238EIRZ Line Transceiver, 32-Pin QFN
- Microchip AT86RF233-ZU ZigBee Transceiver, 32-Pin QFN
- Silicon Labs EFR32FG1V131F256GM32-C0 RF Transceiver, 32-Pin QFN
- Silicon Labs EFR32FG1P131F256GM32-C0 RF Transceiver, 32-Pin QFN
- Silicon Labs RF Transceiver, 32-Pin QFN
