- RS Stock No.:
- 710-2904
- Mfr. Part No.:
- DG448DV-T1-E3
- Brand:
- Vishay
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.172
(exc. GST)
$2.389
(inc. GST)
Units | Per unit | Per Pack* |
5 - 745 | $2.172 | $10.86 |
750 - 1495 | $2.136 | $10.68 |
1500 + | $2.096 | $10.48 |
*price indicative |
- RS Stock No.:
- 710-2904
- Mfr. Part No.:
- DG448DV-T1-E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | TSOP |
Dimensions | 3.05 x 1.65 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Maxim Integrated MAX306CPI+ Multiplexer Single 16:1 5 V 12 V 18 V...
- LM393DT STMicroelectronics Open Collector O/P 5 V 12 V 18 V 28 V
- LM319MX/NOPB Texas Instruments Open Collector O/P 12 V V 18 V V 28 V
- INA131BP Texas Instruments 0.05mV Offset 9 V 15 V 24 V 8-Pin PDIP
- Vishay DG448DV-T1-E3 Analogue Switch Single SPST 9 V 15 V 24 V 6-Pin TSOP
- Toshiba TC4S66F(TE85L 15 V 9 V, 5-Pin SSOP
- LM293D STMicroelectronics Open Collector O/P 5 V 12 V 18 V 28 V 8-Pin
- INA131AP Texas Instruments 0.125mV Offset 9 V 15 V 24 V 8-Pin