LM319MX/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36V 9 V 14-Pin SOIC
- RS Stock No.:
- 208-8569
- Mfr. Part No.:
- LM319MX/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 208-8569
- Mfr. Part No.:
- LM319MX/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | Dual | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 0.08μs | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 9V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Automotive Standard | No | |
| Supply Current | 12.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type Dual | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 0.08μs | ||
Pin Count 14 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 9V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Height 1.75mm | ||
Width 4mm | ||
Automotive Standard No | ||
Supply Current 12.5mA | ||
Related links
- Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36 V 9 V 14-Pin SOIC
- LM319MX/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36 V 9 V 14-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36 V 9 V 14-Pin MDIP
- LM319N/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36 V 9 V 14-Pin MDIP
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
- LM2901M/NOPB Texas Instruments 4-Channel Comparator Open Collector 1.3 μs 36V 3 V 14-Pin SOIC
- Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 14-Pin SOIC
- LM339PWR Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
