LM293D STMicroelectronics, Dual Comparator, Open Collector O/P, 1.3μs 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 8-Pin
- RS Stock No.:
- 714-0764
- Mfr. Part No.:
- LM293D
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 714-0764
- Mfr. Part No.:
- LM293D
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V | |
| Dimensions | 4.9 x 3.9 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Height | 1.58mm | |
| Maximum Operating Temperature | +105 °C | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Minimum Operating Temperature | -25 °C | |
| Typical Voltage Gain | 106.02 dB | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 2 | ||
Typical Response Time 1.3µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V | ||
Dimensions 4.9 x 3.9 x 1.58mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.58mm | ||
Maximum Operating Temperature +105 °C | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Minimum Operating Temperature -25 °C | ||
Typical Voltage Gain 106.02 dB | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
