- RS Stock No.:
- 169-6065
- Mfr. Part No.:
- DG444DJ-E3
- Brand:
- Vishay
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 25)
$2.871
(exc. GST)
$3.158
(inc. GST)
Units | Per unit | Per Tube* |
25 - 100 | $2.871 | $71.775 |
125 + | $2.584 | $64.60 |
*price indicative |
- RS Stock No.:
- 169-6065
- Mfr. Part No.:
- DG444DJ-E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 21.33 x 7.11 x 3.81mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Maxim Integrated MAX306CPI+ Multiplexer Single 16:1 5 V 12 V 18 V...
- Vishay DG308BDY-E3 Analogue Switch Quad SPST 5 V 12 V 18 V 28 V,...
- Vishay DG308BDJ-E3 Analogue Switch Quad SPST 5 V 12 V 18 V 28 V,...
- LM393DT STMicroelectronics Open Collector O/P 5 V 12 V 18 V 28 V
- LM319MX/NOPB Texas Instruments Open Collector O/P 12 V V 18 V V 28 V
- INA131BP Texas Instruments 0.05mV Offset 9 V 15 V 24 V 8-Pin PDIP
- LM293D STMicroelectronics Open Collector O/P 5 V 12 V 18 V 28 V 8-Pin
- INA131AP Texas Instruments 0.125mV Offset 9 V 15 V 24 V 8-Pin