NL3S588MUTBG ON Semiconductor, USB Switch IC DPDT 480Mbit/s, 3 → 3.6 V, 10-Pin UQFN
- RS Stock No.:
- 134-9572P
- Mfr. Part No.:
- NL3S588MUTBG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-9572P
- Mfr. Part No.:
- NL3S588MUTBG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | UQFN | |
| Pin Count | 10 | |
| Dimensions | 1.4 x 1.8 x 0.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Pin Count 10 | ||
Dimensions 1.4 x 1.8 x 0.55mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
