Texas Instruments BQ24392RSER, Battery Charge Controller IC, 4.75 to 5.25 V 10-Pin, UQFN
- RS Stock No.:
- 162-8486
- Mfr. Part No.:
- BQ24392RSER
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8486
- Mfr. Part No.:
- BQ24392RSER
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Charge Controller IC | |
| Package Type | UQFN | |
| Pin Count | 10 | |
| Typical Operating Supply Voltage | 4.75 to 5.25 V | |
| Dimensions | 2.05 x 1.55 x 0.55mm | |
| Length | 2.05mm | |
| Width | 1.55mm | |
| Height | 0.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type UQFN | ||
Pin Count 10 | ||
Typical Operating Supply Voltage 4.75 to 5.25 V | ||
Dimensions 2.05 x 1.55 x 0.55mm | ||
Length 2.05mm | ||
Width 1.55mm | ||
Height 0.55mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments 30 V to 30V Input 4.23V Output 1.4 A, WSON 10-Pin
- Texas Instruments BQ24093DGQT 4.45 to 6.45 V MSOP
- Texas Instruments BQ24080DRCT 4.5 to 6.5 V SON
- Texas Instruments BQ25071DQCT 3.75 to 10.2 V WSON
- Texas Instruments 4.45 V to 6.6V Input 4.23V Output 1 A, SOIC 10-Pin
- Microchip 4.2 V to 16V Input 4.42V Output 130 mA, DFN 10-Pin
- Texas Instruments BQ24650RVAT 5 V to 28V Input 2.1V Output 10 A, VQFN 16-Pin
- Texas Instruments 5 V to 28V Input 2.1V Output 10 A, VQFN 16-Pin
