Fluke V3001 FC 3000 FC Handheld Multimeter, 400 mA dc, 1 kV ac

Subtotal (1 unit)*

$478.00

(exc. GST)

$525.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$478.00

*price indicative

RS Stock No.:
811-1375
Distrelec Article No.:
110-83-821
Mfr. Part No.:
FLK-V3001 FC
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Multimeter Type

Handheld

Product Type

Multimeter

Model Number

V3001 FC

Display Type

LCD

Resistance Resolution

1Ω

Functions Measured

DC Voltage

Maximum AC Voltage Measurement

1kV ac

Maximum DC Current Measurement

400mA dc

Maximum DC Voltage Measurement

1kV dc

True RMS

No

AC Current Accuracy

1.0 % rdg + 3

DC Voltage Accuracy

±0.09 % rdg + 3 Digits

DC Current Accuracy

±0.5 % rdg + 3 Digits

DC Current Resolution

0.1A ac

AC Current Resolution

0.1A ac

DC Voltage Resolution

0.1 mV dc

Power Source

Battery

Resistance Measurement Accuracy

25 Ω

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Battery Life

400h

Series

3000 FC

Width

66mm

Standards/Approvals

FCC: T68-FBLE IC: 6627A-FBLE, CE, CCSAUS

Weight

255g

Length

38mm

Height

160mm

Safety Category Level

CAT III, CAT IV

Battery Type

AA

Safety Category Voltage

1kV

RoHS Status: Exempt

COO (Country of Origin):
US

FLUKE Multimeter Module, 3.5 Digit Reading Resolution, 1,000V DC Maximum Voltage Measurement - 3000 FC Series - FLK-V3001 FC


Need to keep tabs on your hardware's power supply? This FLUKE multimeter module tracks voltages up to 1,000V DC, so you can use it to monitor virtually all low-voltage components. Its handy data logging function means it saves up to 65,000 readings to give you a crystal-clear picture of your system's power flow. This device comes with test leads and clips included so you can skip right to testing, without rummaging for parts. It connects wirelessly to a multimeter (such as 811-1316) or personal device, so you can easily check live machinery from a safe distance.

Features & Benefits


• Works for at least 400 hours on two AA batteries for convenient use over long periods

• Reading resolution of 3.5 digits helps detect small changes

• Backlit LCD makes measurements easy to read in virtually all lighting conditions

• Best measurement accuracy of ±0.09% for precise data

Applications


• Machine repair

• Automotive industry

• HVAC systems

How much variation should I see in my DC voltage readings?


DC voltage readings should be stable during measuring, so any changes you pick up could indicate a fault in your circuit.

Fluke v3001 FC Wireless DC Voltage Module Fluke CONNECT™


The Fluke v3001 FC Wireless DC Voltage Module is fully functional DC voltage meter that wirelessly relays DC voltage measurements to other Fluke Connect™ enabled Master units.

With the Fluke v3001 FC Wireless DC Voltage Module you can:

Measure up to 1000 VDC

Use as a standalone meter or as part of the system

Use the logging function for recording and saving up to 65000 readings

Fluke CONNECT™


Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.

The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.

Make the best decisions Faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.

(Not compatible with Fluke CNX test tools)

Supplied with

TL222 Test Leads, AC220 Alligator Clips, Magnetic hanging strap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy